SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid M5 VQC2000 Series 24V dc

Subtotal (1 unit)*

£79.07

(exc. VAT)

£94.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.07

*price indicative

RS Stock No.:
363-383
Mfr. Part No.:
VQC2201N-5B1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Elbow, One-Touch Fitting, Top

Port Size

M5

Connection Thread Standard

M5

Actuation Type

Solenoid

Seal Material

Metal, Rubber

Voltage

24V dc

Series

VQC2000

Mount Type

DIN Rail

Number of Ports

5

Body Material

Steel

Maximum Operating Pressure

1 Mpa

Valve Function

3 Position Double Check

Mount Pattern

Base

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Number of Positions

2

COO (Country of Origin):
JP
The SMC VQC2000 is a 5/2 and 5/3 solenoid valve, available in all models. It operates with air or inert gas as the fluid and has an operating pressure range of 0.1 to 0.7 MPa, with the high-pressure model supporting up to 1.0 MPa.

Ambient and fluid temperature -10 to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy