SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SQ2000 Series 24V dc

Subtotal (1 unit)*

£84.36

(exc. VAT)

£101.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.36

*price indicative

RS Stock No.:
363-292
Mfr. Part No.:
SQ2431N-51-C8-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

8 mm

Connection Thread Standard

Metric

Actuation Type

Solenoid

Series

SQ2000

Seal Material

Rubber

Voltage

24V dc

Mount Type

DIN Rail

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Body Material

Die Cast Zinc

Minimum Pilot Pressure

0.1MPa

Valve Function

3 Position Exhaust Centre

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.95W

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC 5-port solenoid valve that provides seamless manifold mounting for pneumatic systems. Its plug-in cassette configuration simplifies setup and maintenance, ensuring steady performance for automation needs.

Space efficient design for compact installations

Engineered with durability for long term reliability

Facilitates precise regulation of air flow

Built to support consistent and dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy