SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SY5000 Series 24V dc
- RS Stock No.:
- 362-738
- Mfr. Part No.:
- SY5460-5MOU-C8-Q
- Brand:
- SMC
Subtotal (1 unit)*
£83.94
(exc. VAT)
£100.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.94 |
*price indicative
- RS Stock No.:
- 362-738
- Mfr. Part No.:
- SY5460-5MOU-C8-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 8 mm | |
| Connection Thread Standard | Metric | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Series | SY5000 | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Pilot Pressure | 0.2MPa | |
| Valve Function | 3 Position Exhaust Centre | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Operating Temperature | -10°C | |
| Solenoid Power Consumption | 0.5W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 8 mm | ||
Connection Thread Standard Metric | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Series SY5000 | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Pilot Pressure 0.2MPa | ||
Valve Function 3 Position Exhaust Centre | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Operating Temperature -10°C | ||
Solenoid Power Consumption 0.5W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for advanced pneumatic control in industrial systems. Its cassette-type configuration ensures streamlined installation and maintenance, while its robust construction guarantees reliable performance under demanding conditions. Compact and lightweight, it is ideal for setups with limited space and promotes energy-efficient operation to optimize power usage.
3 position exhaust centre
Rated voltage of 24 VDC
With light and surge voltage suppressor
One touch fitting for 8 mm diameter
CE Compliant
Related links
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SY5000 Series 12V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid G SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Metric SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid Rc SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SY5000 Series 24V dc



