SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 24V dc
- RS Stock No.:
- 363-234
- Mfr. Part No.:
- SY9120-5YZ-03F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£69.66
(exc. VAT)
£83.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.66 |
*price indicative
- RS Stock No.:
- 363-234
- Mfr. Part No.:
- SY9120-5YZ-03F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | G 3/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY9000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread G 3/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY9000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SY9000 5 Port Solenoid Valve is designed for air as the fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and is suitable for ambient and fluid temperatures from -10 to 50 degrees Celsius, with no freezing permitted.
Coil rated voltage DC 24, 12 V
Enclosure IP67 (Based on IEC60529)
Enclosure IP67 (Based on IEC60529)
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 24V ac
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 220V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One Touch Fitting 12 mm SY9000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 3/8 SY9000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 3/8 SY9000 Series 24V dc
