SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 24V dc

Subtotal (1 unit)*

£64.07

(exc. VAT)

£76.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.07

*price indicative

RS Stock No.:
363-230
Mfr. Part No.:
SY9120-5D-03F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Connection Port Thread

G 3/8

Actuation Type

Solenoid

Manufacturer Series

SY9000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC SY9000 5 Port Solenoid Valve is designed for air as the fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and is suitable for ambient and fluid temperatures from -10 to 50 degrees Celsius, with no freezing permitted.

Coil rated voltage DC 24, 12 V
Enclosure IP67 (Based on IEC60529)

Related links