SMC Pneumatic Solenoid Valve - Solenoid S070 Series 24V dc
- RS Stock No.:
- 362-933
- Mfr. Part No.:
- S070C-5DG-32
- Brand:
- SMC
Subtotal (1 unit)*
£33.95
(exc. VAT)
£40.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.95 |
*price indicative
- RS Stock No.:
- 362-933
- Mfr. Part No.:
- S070C-5DG-32
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Actuation Type | Solenoid | |
| Manufacturer Series | S070 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Actuation Type Solenoid | ||
Manufacturer Series S070 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC compact, direct-operated solenoid valve is designed to streamline your pneumatic applications with exceptional precision and reliability. It stands out with its lightweight structure and minimal power consumption, making it a perfect fit for energy-efficient operations. The product boasts a versatile design that can be adapted to various configurations, whether base mounted or body ported. Its robust construction ensures durability while catering to a range of fluid types including air, inert gas, and low vacuum applications. With noise levels kept to a minimum and a wide operating pressure range, this solenoid valve not only enhances system effectiveness but also contributes to a quieter work environment. Opt for this valve to optimise your pneumatic control system and boost overall productivity.
Lightweight design facilitates easy installation and reduces operational burden
Advanced sealing technology ensures leak-free performance, enhancing system efficiency
Minimal noise operation provides a more pleasant working atmosphere
Wide fluid compatibility allows for diverse application use, accommodating various industrial needs
Durable materials used in construction guarantee long-lasting performance under varied conditions
Designed for both base mounted and body ported configurations for installation flexibility
Advanced sealing technology ensures leak-free performance, enhancing system efficiency
Minimal noise operation provides a more pleasant working atmosphere
Wide fluid compatibility allows for diverse application use, accommodating various industrial needs
Durable materials used in construction guarantee long-lasting performance under varied conditions
Designed for both base mounted and body ported configurations for installation flexibility
Related links
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid S070 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid S070 Series
- SMC Pneumatic Solenoid Valve - Solenoid S070 Series 24V dc
- SMC 44257 Pneumatic Solenoid Valve - Solenoid S070 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid S070 Series
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid S070 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Air 3.18 mm S070 Series
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series

