SMC Pneumatic Solenoid Valve - Solenoid S070 Series 24V dc

Subtotal (1 unit)*

£33.95

(exc. VAT)

£40.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.95

*price indicative

RS Stock No.:
362-931
Mfr. Part No.:
S070B-5DG
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Actuation Type

Solenoid

Manufacturer Series

S070

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC compact 3 Port Solenoid Valve, part of the Series S070, is engineered for efficient and reliable operation in various pneumatic applications. Designed with a base-mounted configuration, the valve ensures easy installation and maintenance without compromising on performance. Its innovative construction features a robust resin body, stainless steel core, and a high-performing solenoid coil, all tailored to deliver exceptional responsiveness and low power consumption. The versatility of this solenoid valve makes it suitable for a range of uses, from air and inert gas control to low vacuum applications, making it an ideal choice for automation systems seeking precision and reliability. With ambient temperature tolerances and a lightweight design, this valve meets the demands of modern industrial environments while maintaining impressive energy efficiency.

Compact design facilitates easy installation in constrained spaces
Lightweight structure minimises the overall weight of the assembly
Low power consumption optimises energy efficiency in operations
High maximum operating pressure ensures robust performance under demanding conditions
Coil insulation type corresponds to class B for improved durability
Integrated vibration resistance promotes stability in dynamic environments
Equipped with an optional power-saving circuit for reduced energy usage
Compatible with various tubing sizes, enhancing adaptability

Related links