SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid S070 Series 24V dc
- RS Stock No.:
- 362-044
- Mfr. Part No.:
- S070B-5BG
- Brand:
- SMC
Subtotal (1 unit)*
£34.97
(exc. VAT)
£41.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.97 |
*price indicative
- RS Stock No.:
- 362-044
- Mfr. Part No.:
- S070B-5BG
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | S070 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series S070 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve is a compact direct-operated valve designed for efficient air control in a variety of applications. Built with precision, this valve promises optimal performance and reliability, making it an essential component for pneumatic systems. Its innovative construction features a poppet design ensuring swift operation and minimal maintenance. The solenoid operates with varying power consumption options, providing flexibility for both standard and energy-efficient applications. With a robust resin body and stainless steel components, this valve is durable enough to withstand demanding operational environments while maintaining a lightweight profile. Engineered for versatility, it is compatible with various tubing sizes, making it an ideal solution for diverse installations.
Compact design facilitates easy installation in tight spaces
Poppet valve construction provides reliable operation and low maintenance
Weight-efficient at only 5g, enhancing system performance
Compatible with multiple power consumption specifications for flexible integration
Robust resin body is designed to withstand harsh conditions
Offers an impressive impact and vibration resistance for enhanced durability
Versatile port sizes allow for compatibility with various tubing applications
Incorporates energy-efficient options to meet diverse operational needs
Poppet valve construction provides reliable operation and low maintenance
Weight-efficient at only 5g, enhancing system performance
Compatible with multiple power consumption specifications for flexible integration
Robust resin body is designed to withstand harsh conditions
Offers an impressive impact and vibration resistance for enhanced durability
Versatile port sizes allow for compatibility with various tubing applications
Incorporates energy-efficient options to meet diverse operational needs
Related links
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid S070 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid S070 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid Metric M5 S070 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid S070 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid S070 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Air 3.18 mm S070 Series
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid V100 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid VQ1000 Series 24V dc
