SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid S070 Series 24V dc

Subtotal (1 unit)*

£34.97

(exc. VAT)

£41.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.97

*price indicative

RS Stock No.:
362-045
Mfr. Part No.:
S070M-5DG-40
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 Port Solenoid Valve

Actuation Type

Solenoid

Manufacturer Series

S070

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve is engineered for versatile application in pneumatic systems, seamlessly controlling the flow of air/inert gas or low vacuum. This compact device operates with high efficiency, promoting quick response times and reliable performance across various operational conditions. With a poppet valve construction, it guarantees minimal leakage and stable operation even under fluctuating pressures. The body ported design complements ease of integration into existing setups, ensuring compatibility and convenience for engineers. Designed with robustness in mind, this solenoid valve supports ambient temperatures ranging from -10 to 50°C, making it suitable for diverse environments. Its lightweight build and compact structure simplify installation without compromising on functionality, making it a preferred choice for automation solutions.

Promotes rapid switching for improved system efficiency
Optimised for air, inert gas, and low vacuum applications
Lightweight construction which facilitates easy handling and installation
Designed for ambient and fluid temperature stability
Offers a robust sealing mechanism reducing leakage potential
Available in a body ported configuration for flexible integration
Can operate within varied pressures, adapting to multiple system requirements
Constructed from high-quality materials for enhanced durability

Related links