SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VX223AGA Series 12 → 24V
- RS Stock No.:
- 362-573
- Mfr. Part No.:
- VX223AGA
- Brand:
- SMC
Subtotal (1 unit)*
£47.14
(exc. VAT)
£56.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.14 |
*price indicative
- RS Stock No.:
- 362-573
- Mfr. Part No.:
- VX223AGA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VX223AGA | |
| Solenoid Voltage | 12 → 24V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VX223AGA | ||
Solenoid Voltage 12 → 24V | ||
- COO (Country of Origin):
- JP
The SMC 2-Way Media Valve has a port size 1/4.
Diameter 4 mm
Related links
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4, G 1/8 VDW10FA Series 12 → 24V
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4, G 1/8 VDW20JA Series 12 → 24V
- SMC Pneumatic Solenoid Valve - Solenoid G 1/8 VX213AGA Series 12 → 24V
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 SY Series 24V dc
- SMC Pneumatic Solenoid Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VX21 Series
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VF3000 Series
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VNB Series

