SMC Pneumatic Solenoid Valve - Solenoid G 1/8 VX213AGA Series 12 → 24V
- RS Stock No.:
- 362-571
- Mfr. Part No.:
- VX213AGA
- Brand:
- SMC
Subtotal (1 unit)*
£34.75
(exc. VAT)
£41.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.75 |
*price indicative
- RS Stock No.:
- 362-571
- Mfr. Part No.:
- VX213AGA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VX213AGA | |
| Solenoid Voltage | 12 → 24V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series VX213AGA | ||
Solenoid Voltage 12 → 24V | ||
- COO (Country of Origin):
- JP
The SMC 2-Way Media Valve has a port size 1/8.
Diameter 2 mm
Related links
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4, G 1/8 VDW10FA Series 12 → 24V
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4, G 1/8 VDW20JA Series 12 → 24V
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VX223AGA Series 12 → 24V
- SMC Pneumatic Solenoid Valve - Solenoid G 1/8 SY7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid G 1/8 VZ500 Series 24V dc
- Camozzi 2/2 NC Pneumatic Solenoid Valve - Solenoid G 1/8 A Series 12 → 110V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 VP300 Series 24V dc
- SMC Solenoid Valve - Solenoid G 1/8 DXT1215T Series 24V dc

