SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 SY Series 24V dc

Subtotal (1 unit)*

£65.00

(exc. VAT)

£78.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.00

*price indicative

RS Stock No.:
362-098
Mfr. Part No.:
SY7120-5DZE-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

5 Port Solenoid Valve

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

SY

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC SY7000 5 Port Solenoid Valve is suitable for air as the fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and is designed for ambient and fluid temperatures between -10 and 50 degrees Celsius, with no freezing allowed.

Coil rated voltage DC 24, 12 V
Enclosure IP67 (Based on IEC60529)

Related links