Festo 5/2 - Way, Monostable Solenoid Valve - Electrical VUVX Series 24V dc
- RS Stock No.:
- 362-509
- Mfr. Part No.:
- VUVX-BK10-M52-MZH-F-1T1L
- Brand:
- Festo
Subtotal (1 unit)*
£76.80
(exc. VAT)
£92.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.80 |
*price indicative
- RS Stock No.:
- 362-509
- Mfr. Part No.:
- VUVX-BK10-M52-MZH-F-1T1L
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 5/2 - Way, Monostable | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVX | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 - Way, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series VUVX | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve is electrically actuated with a compact 10 mm valve size for precise control. It features a soft sealing principle for reliable and leak-free operation. Designed for flexible installation, it allows mounting in any position. With pilot actuation and a non-detenting manual override, it ensures smooth and controlled functionality.
IP65 protection rated
RoHS compliant
RoHS compliant
Related links
- Festo 5/2 - Way, Monostable Solenoid Valve - Electrical VUVX Series 24V dc
- Festo 2 x 3/2 - Way Open Solenoid Valve - Electrical VUVX Series 24V dc
- Festo 5/3 Closed Solenoid Valve - Electrical VUVX Series 24V dc
- Festo 2 x 3/2 - Way Monostable Solenoid Valve - Electrical VUVX Series 24V dc
- Festo 5/2 Double Solenoid Solenoid Valve - Electrical VUVX Series 24V dc
- Festo 5/2 Way 8033045
- Festo 5/2 Way 8033471
- Festo 5/2 Way 8034808

