Festo 2 x 3/2 - Way, Closed, Monostable Solenoid Valve - Electrical VUVX Series 24V dc

Subtotal (1 unit)*

£109.43

(exc. VAT)

£131.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.43

*price indicative

RS Stock No.:
362-483
Mfr. Part No.:
VUVX-BK10-T32C-MZH-F-1T1L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x 3/2 - Way, Closed, Monostable

Actuation Type

Electrical

Manufacturer Series

VUVX

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo Solenoid valve is electrically actuated with a compact 10 mm valve size for precise control. It features a soft sealing principle for reliable and leak-free operation. Designed for flexible installation, it allows mounting in any position. With pilot actuation and a non-detenting manual override, it ensures smooth and controlled functionality.

IP65 protection rated
RoHS compliant

Related links