SMC Solenoid Valve - 5 Port Solenoid Solenoid G SY5000 Series 24V dc

Subtotal (1 unit)*

£98.41

(exc. VAT)

£118.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£98.41

*price indicative

RS Stock No.:
362-245
Mfr. Part No.:
SY5320-5WAOU-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Size

1/8 in

Connection Thread Standard

G

Actuation Type

Solenoid

Series

SY5000

Seal Material

Rubber

Voltage

24V dc

Mount Type

DIN Rail

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Aluminium

Minimum Pilot Pressure

0.2MPa

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Valve Function

5 Port Solenoid

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE

Hazardous Area Certification

NO

COO (Country of Origin):
JP
The SMC Solenoid valve designed for precise pneumatic control in industrial systems. Its body-ported design ensures straightforward integration, while its robust construction supports reliable performance in demanding environments. Compact and lightweight, it is ideal for confined spaces and promotes energy-efficient operation for cost-effective use.

3 position closed centre

Rated voltage of 24 VDC

M8 connector with connector cable

1 by 8 port size

CE Compliant

Related links