SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid SY5000 Series 24V dc
- RS Stock No.:
- 362-236
- Mfr. Part No.:
- SY5140-5FUE-Q
- Brand:
- SMC
Subtotal (1 unit)*
£59.45
(exc. VAT)
£71.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.45 |
*price indicative
- RS Stock No.:
- 362-236
- Mfr. Part No.:
- SY5140-5FUE-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5-Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5-Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve tailored for precise pneumatic control in industrial systems. Engineered for durability, this valve ensures consistent performance even in demanding environments. Additionally, its energy-efficient operation reduces power consumption, making it a cost-effective solution.
5 port configuration enabling advanced pneumatic control
Plug in and stacking type design for modular and space saving setups
Lightweight construction for easy handling
CE Compliant
Plug in and stacking type design for modular and space saving setups
Lightweight construction for easy handling
CE Compliant
Related links
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5/2 Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid SY Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid SY5000 Series 24V dc
