SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid JSY Series 24V dc
- RS Stock No.:
- 362-174
- Mfr. Part No.:
- JSY1300T-5NZ
- Brand:
- SMC
Subtotal (1 unit)*
£77.01
(exc. VAT)
£92.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.01 |
*price indicative
- RS Stock No.:
- 362-174
- Mfr. Part No.:
- JSY1300T-5NZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5-Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | JSY | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5-Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series JSY | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5/2, 5/3 solenoid valve, snap-in connection offers greater advancements in valve performance to provide a cost-effective solution to your needs. The series offers high flow and low power consumption, all in a compact design.
Available with in-line or manifold mounting
Solenoid valves can be used individually or on a strip
Solenoid valves can be used individually or on a strip
Related links
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid JSY Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid VQC1000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid SY Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV2000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid/Pilot SV1000 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid S0700 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY Series 24V dc

