SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid SJ2000/3000 Series 24V dc
- RS Stock No.:
- 362-053
- Mfr. Part No.:
- SJ3000-00-P
- Brand:
- SMC
Subtotal (1 unit)*
£56.70
(exc. VAT)
£68.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.70 |
*price indicative
- RS Stock No.:
- 362-053
- Mfr. Part No.:
- SJ3000-00-P
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SJ2000/3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series SJ2000/3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Regulator block designed for precise pressure adjustment in pneumatic systems. It ensures efficient flow control and system optimization in compact setups.
Compact and lightweight design for space saving installations
Durable construction for reliable performance in demanding environments
Ideal for applications requiring precise pressure adjustment
Durable construction for reliable performance in demanding environments
Ideal for applications requiring precise pressure adjustment
Related links
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid SJ2000/3000 Series 24V dc
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid/Pilot SJ2000 Series
- SMC Pneumatic Regulator - 0.1bar to 10bar, 10bar max. input
- SMC Pneumatic Regulator - 1bar to 10bar, 10bar max. input
- SMC 4-Port Solenoid Valve Solenoid Valve - Solenoid SJ Series 24V dc
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid VQD1000 Series 24V dc
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid M5 VQD1000 Series 24V dc
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid SYJ5000 Series 24V dc

