SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VP300 Series 220V ac
- RS Stock No.:
- 362-043
- Mfr. Part No.:
- VV3P3-41-021-02F
- Brand:
- SMC
Subtotal (1 unit)*
£42.46
(exc. VAT)
£50.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.46 |
*price indicative
- RS Stock No.:
- 362-043
- Mfr. Part No.:
- VV3P3-41-021-02F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Solenoid Valve | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VP300 | |
| Solenoid Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Solenoid Valve | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VP300 | ||
Solenoid Voltage 220V ac | ||
- COO (Country of Origin):
- JP
The SMC VV3P3 300 Series is a 3/2 solenoid valve on base (VP300). The base model features a single base with B mounting.
Common escape, Individual escape
Number of stations 20
Number of stations 20
Related links
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VT307 Series 220V ac
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VP300 Series 24V dc
- SMC 3 Port/Pilot Poppet Type Pneumatic Solenoid Valve - Solenoid G 1/4 VP300 Series
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 VT307 Series 220V ac
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid VP300 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 VP300 Series 24V dc
- SMC 3 Port/Pilot Poppet Type Pneumatic Solenoid Valve - Air G 1/4 VP300 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VF3130K Series 220V ac



