Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- RS Stock No.:
- 351-051
- Mfr. Part No.:
- VSVA-BK-M52-MD-A1-1B2
- Brand:
- Festo
Subtotal (1 unit)*
£60.03
(exc. VAT)
£72.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.03 |
*price indicative
- RS Stock No.:
- 351-051
- Mfr. Part No.:
- VSVA-BK-M52-MD-A1-1B2
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve represents the pinnacle of innovative design, engineered to deliver precise control in pneumatic systems. Combining a monostable valve function with electric actuation, this product is optimised for efficient performance in a variety of applications. Its robust construction ensures reliability under diverse conditions while maintaining low operational noise. Designed to handle standard nominal flow rates, it integrates seamlessly into existing systems, offering flexibility with multiple mounting options. The durable housing and well-defined features make this valve an ideal choice for industry professionals seeking dependable machinery for specific tasks.
Integrated flow control option enhances versatility in operations
Features mechanical spring reset for reliable performance
Constructed with low corrosion materials ensuring longevity
Exceeds standard protection ratings for durability in harsh environments
Designed for easy maintenance with a straightforward manual override functionality
Features mechanical spring reset for reliable performance
Constructed with low corrosion materials ensuring longevity
Exceeds standard protection ratings for durability in harsh environments
Designed for easy maintenance with a straightforward manual override functionality