Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- RS Stock No.:
- 350-913
- Mfr. Part No.:
- VSVA-BK-M52-MD-D1-1B2
- Brand:
- Festo
Subtotal (1 unit)*
£72.32
(exc. VAT)
£86.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.32 |
*price indicative
- RS Stock No.:
- 350-913
- Mfr. Part No.:
- VSVA-BK-M52-MD-D1-1B2
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve, designed for precise control in pneumatic systems, combines efficiency and reliability for diverse applications. Built with an electric actuation mechanism, this product ensures a quick response time while operating seamlessly within the specified pressure range. Its compact construction width and nominal flow rate, standardised to international norms, make it an ideal solution for both simple and complex pneumatic setups. A robust housing and advanced engineering provide significant durability and minimised downtime, ensuring your processes run smoothly and efficiently. This valve is particularly well-suited for automation applications, where precise control is paramount and regulatory compliance is necessary.
Five way valve function designed for monostable operations
Electrical actuation promotes rapid and efficient valve control
IP65 protection rating ensures robust operation in harsh environments
Featuring multiple pneumatic connections for versatile setup
Mechanical spring reset enhances reliability under various conditions
Soft sealing principle contributes to reduced leakage and improved efficiency
Electrical actuation promotes rapid and efficient valve control
IP65 protection rating ensures robust operation in harsh environments
Featuring multiple pneumatic connections for versatile setup
Mechanical spring reset enhances reliability under various conditions
Soft sealing principle contributes to reduced leakage and improved efficiency
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- Festo 5/2 Monostable Solenoid Valve - Electrical VSVA-B-M52-MD-D1-1R5L Series, 561363
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- Festo 5/2 Way 8034776
- Festo 5/2 8034839
- Festo 5/2-Way 561372
- Festo 5/2 Way 8034838
- Festo 5/2 Way 8034777