Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V

Subtotal (1 unit)*

£119.14

(exc. VAT)

£142.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.14

*price indicative

RS Stock No.:
350-921
Mfr. Part No.:
VUVG-B10-T32H-MZT-F-1T1L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid Valve is a cutting-edge component designed for efficient control of pneumatic systems. This exceptional valve operates on a 2x3/2-way configuration and employs electric actuation to deliver precise flow management for various applications. Engineered to endure operational pressures ranging from -0.09 MPa to 1 MPa, this product ensures reliable performance in demanding environments. Its lightweight construction and sophisticated features make it suitable for a wide range of industrial duties, while its IP40 protection degree safeguards it against dust and incidental contact. The valve also incorporates a clever design for easy integration, thus enhancing its overall adaptability to specific system requirements.

Features dual operation modes: detenting and non detenting manual override
Constructed with durable materials ensuring long term reliability
Equipped with a visual LED display for signal status monitoring
Offers a remarkable maximum switching frequency of 3 Hz
Supports mechanical spring reset for immediate valve return
Provides options for lubricated and unlubricated operation
Delivers soft sealing principle for improved performance in dynamic conditions

Related links