Festo 2x3/2-way, Closed, Monostable Solenoid Valve - Electrical M5 BMFH-2-3-M5 Series 24V

Subtotal (1 unit)*

£220.08

(exc. VAT)

£264.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.08

*price indicative

RS Stock No.:
342-965
Mfr. Part No.:
BMFH-2-3-M5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-way, Closed, Monostable

Connection Port Thread

M5

Actuation Type

Electrical

Manufacturer Series

BMFH-2-3-M5

Solenoid Voltage

24V

COO (Country of Origin):
DE
The Festo solenoid valve is designed for efficiency and precision in pneumatic applications. With its monostable 2x3/2 way configuration, it promotes optimized airflow control and a compact footprint. Constructed with a durable aluminum housing, this valve ensures robustness in demanding environments, while the IP65 degree of protection guarantees resilience against dust and moisture. Engineered with a mechanical spring reset, it offers reliability and consistency in operation, making it an ideal choice for industrial automation. The valve's versatility is further highlighted by its compatibility with a range of standardized connections, positioning it as a go-to component for both new installations and upgrades.

Built with a soft sealing principle for enhanced leak prevention
Direct piloting enables improved response times
Lightweight design at 245 g contributes to ease of installation
Multi-mounting options provided with through-hole for diverse setups
Operating within a broad media temperature range enhances application flexibility
Lubricated operation capability offers extended performance life

Related links