Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V

Subtotal (1 unit)*

£119.14

(exc. VAT)

£142.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.14

*price indicative

RS Stock No.:
342-813
Mfr. Part No.:
VUVG-B10-T32C-MZT-F-1T1L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo solenoid valve represents a cutting-edge solution designed to optimize fluid flow in pneumatic systems. With its monostable configuration, this valve operates seamlessly at a valve size of 10 mm, ensuring precision in various applications. The valve function, featuring a 2x3/2 way design, guarantees reliable operation under diverse conditions, while the robust electric actuation provides users with enhanced control. Operating between -0.09 MPa and 1 MPa, this valve caters to a broad spectrum of pressure requirements. Further elevating its utility, the device is built for durability and long-term performance, making it indispensable for modern industrial applications.

Electric actuation ensures efficient and automated control
Soft sealing principle reduces leakage risks
LED signal status display allows for easy monitoring
Designed to resist vibration and shock for added reliability
RoHS-compliant materials ensure environmental responsibility

Related links