Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- RS Stock No.:
- 342-805
- Mfr. Part No.:
- VSVA-BK-M52-AD-D1-1B2
- Brand:
- Festo
Subtotal (1 unit)*
£75.04
(exc. VAT)
£90.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.04 |
*price indicative
- RS Stock No.:
- 342-805
- Mfr. Part No.:
- VSVA-BK-M52-AD-D1-1B2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSVA | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSVA | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve epitomizes precision engineering, designed to enhance efficiency in pneumatic systems. The monostable valve function effortlessly regulates air flow, boasting an impressive nominal flow rate of 1200 l/min. Featuring a compact 38 mm construction width, it is ideal for space-constrained setups, ensuring seamless integration. With robust actuator capabilities and reliable sealing solutions, this valve optimizes performance across a range of operational pressures. Durably built to withstand various environmental conditions, it maintains seamless functionality between -5 °C to 50 °C. The valve's IP65 protection degree guarantees reliability in challenging conditions, making it suited for demanding industrial applications. Featuring an easy-to-understand signal status display and comprehensive pilot supply options, this valve is the go-to choice for professionals seeking reliability and adaptability in their systems.
Pneumatic working port designed to sub-base size 1 for enhanced compatibility
Manual override options provide flexibility during operation
Max tightening torque for valve mounting ensures secure installation
Electrical connection adheres to industry standards facilitating straightforward setup
Corrosion resistance class CRC 1 ensures longevity in dynamic environments
Manual override options provide flexibility during operation
Max tightening torque for valve mounting ensures secure installation
Electrical connection adheres to industry standards facilitating straightforward setup
Corrosion resistance class CRC 1 ensures longevity in dynamic environments
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VSVA Series 24V
- Festo Flow Control Solenoid Valve - Electrical G 1/4 VSVA Series 24V dc, 561361
- Festo 5/2 Monostable Solenoid Valve - Electrical VSVA-B-M52-AD-D1-1R5L Series, 561362
- Festo 2X3/2-Way Open Solenoid Valve - Electrical G 1/4 VSVA Series 24V dc, 561360
- Festo 5/2 8034839
- Festo 5/2 Way 8034776
- Festo 5/2-Way 561372

