Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V

Subtotal (1 unit)*

£61.42

(exc. VAT)

£73.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.42

*price indicative

RS Stock No.:
342-790
Mfr. Part No.:
VSNC-FK-M52-RD-G18-1C1-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VSNC

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo solenoid valve represents cutting-edge engineering tailored for precision performance in pneumatic applications. Designed for 5/2 way monostable operation, this valve ensures reliable functionality under various conditions. With a compact width of 25.5 mm, it seamlessly integrates into systems while providing substantial flow capabilities up to 400 l/min. Operating on a 24V DC voltage, it showcases remarkable efficiency and versatility. Its construction features a robust piston slide with soft sealing, complemented by a mechanical spring for reliable resetting. Designed for the modern industrial environment, this valve meets stringent standards for protection and operational integrity.

Mechanical spring reset for dependable operation
Pneumatic connections designed for versatility and ease of installation
Compact design ideal for space-constrained environments
IP65 degree of protection ensures durability in challenging conditions
Efficient internal pilot air supply streamlines operation
Low weight enhances application adaptability
Lubricated operation capability fosters high performance
Corrosion resistance class CRC 1 for durability

Related links