Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 830-214
- Mfr. Part No.:
- 2928 M5
- Brand:
- Camozzi
Subtotal (1 unit)*
£4.80
(exc. VAT)
£5.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.80 |
*price indicative
- RS Stock No.:
- 830-214
- Mfr. Part No.:
- 2928 M5
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Silencer | |
| Connection Size | M5 | |
| Material | Polyethylene | |
| Series | 2928 | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 69dB | |
| Overall Length | 21.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Silencer | ||
Connection Size M5 | ||
Material Polyethylene | ||
Series 2928 | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 69dB | ||
Overall Length 21.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
- COO (Country of Origin):
- TW
The Camozzi Silencer enhance low-noise performance in pneumatic systems. Designed for industrial applications, they effectively reduce sound levels while maintaining efficient airflow.
Pressure range up to 10 Kg/cm²
Flow rate of 320 Nl/min for optimal performance
Noise threshold of just 69 dB(A)
Compact dimensions of M5 with a diameter of 6.5 mm
Related links
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Legris 0676 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
