RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 631-989
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£221.60
(exc. VAT)
£265.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £221.60 | £22.16 |
*price indicative
- RS Stock No.:
- 631-989
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | 3/8 in | |
| Product Type | Pneumatic Silencer | |
| Material | Polyethylene | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size 3/8 in | ||
Product Type Pneumatic Silencer | ||
Material Polyethylene | ||
Connection Type Threaded | ||
Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, Porous Polyethylene, G 3/8 Male
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimum performance under high pressure and temperature conditions, enhancing the longevity of your systems. The silencer allows for easy connection and installation, saving valuable time and resources.
Features and Benefits
Porous plastic silencers: Provides effective noise reduction in pneumatic systems
Maximum input pressure 10 bar: Suitable for high-pressure applications
Minimum operating temperature -20°C: Ensures reliable performance in cold environments
Maximum operating temperature +80°C: Capable of withstanding high-temperature conditions
Filtration threshold 50 μm: Offers efficient filtration to protect system components
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Threaded Inlet Connection: G 3/8 Male, compatible with standard fittings
Body Material: Durable polyethylene for long-lasting use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Threaded and Hose Connector
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- Camozzi 2928 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Legris 0676 Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- RS PRO Polyethylene Pneumatic Silencer 10 bar Tube


