RS PRO Polymer Pneumatic Silencer 6 bar Threaded G

Subtotal (1 pack of 10 units)*

£27.49

(exc. VAT)

£32.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.49£2.749

*price indicative

RS Stock No.:
631-974
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connection Size

1/8 in

Product Type

Pneumatic Silencer

Material

Polymer

Thread Standard

G

Connection Type

Threaded

Noise Reduction

87dB

Overall Length

32.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

6 bar

Silencer Diameter

15 mm

Maximum Operating Temperature

50°C

Thread Gender

Male

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Pneumatic Silencer, G 1/8 Male, 6 bar


The RS PRO Pneumatic Silencer is designed to enhance the performance of systems using compressed air, pneumatics, and industrial water circuits. Constructed from high-quality materials, it ensures optimal functionality under high pressure and temperature conditions, while maintaining durability and longevity. This silencer facilitates easy connection and installation, streamlining operations and conserving resources.

Features and Benefits


Porous plastic silencers: Provides effective noise reduction, enhancing workplace safety and comfort

Maximum input pressure 6 bar: Suitable for high-pressure applications, ensuring reliable performance

Minimum operating temperature -10°C: Capable of functioning in cold environments, expanding its usability

Maximum operating temperature +50°C: Withstands higher temperatures, maintaining efficiency in various conditions

Noise reduction 87 dB: Significantly reduces noise levels, contributing to a quieter operational environment

Applications


Compressed air systems

Pneumatic circuits

Industrial water circuits

Additional Information


Material: Constructed from durable Polyoxymethylene (POM) with PP soundproofing material

Threaded Inlet Connection: G 1/8 Male, ensuring compatibility with standard fittings

Type: Porous Plastic Silencer, designed for effective noise reduction in industrial settings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy