RS PRO Brass Pneumatic Silencer 12 bar Threaded G

Subtotal (1 pack of 10 units)*

£69.63

(exc. VAT)

£83.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£69.63£6.963

*price indicative

RS Stock No.:
631-960
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connection Size

1/2 in

Product Type

Pneumatic Silencer

Material

Brass

Connection Type

Threaded

Thread Standard

G

Noise Reduction

90dB

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

No

RS PRO Pneumatic Silencer, Threaded, Brass, G 1/2 Male


This RS PRO Pneumatic Silencer is designed to efficiently reduce noise in compressed air, pneumatics, and industrial water circuit applications. Constructed from high-quality materials, it ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of your system. Its threaded design facilitates easy connection and installation, saving time and resources.

Features and Benefits


Threaded silencer: Allows for straightforward installation and secure connections

Brass construction: Offers durability and resistance to corrosion

Maximum input pressure 12 bar: Suitable for high-pressure applications

Minimum operating temperature -10°C: Ensures functionality in cold environments

Maximum operating temperature +80°C: Capable of withstanding high-temperature conditions

Filtration threshold 100 μm: Provides effective filtration for cleaner operations

Noise reduction 90 dB: Significantly decreases noise levels for a quieter working environment

Applications


Compressed air systems

Pneumatic circuits

Industrial water circuits

Additional Information


Material: Brass, Bronze

Threaded Inlet Connection: G 1/2 Male

Noise Reduction: 90 dB

This silencer is ideal for maintaining a quieter and more efficient industrial environment.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links