RS PRO Brass, Bronze 12bar Pneumatic Silencer, Threaded, G 1/4 Male
- RS Stock No.:
- 631-958
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£27.04
(exc. VAT)
£32.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Pack(s) | Per Pack | Per unit* | 
|---|---|---|
| 1 + | £27.04 | £2.704 | 
*price indicative
- RS Stock No.:
- 631-958
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | RS PRO | |
| Threaded Inlet Connection | G 1/4 Male | |
| Inlet Connection Type | Threaded | |
| Material | Brass, Bronze | |
| Tube Inlet Connection | 1/4in | |
| Type | Threaded Silencer | |
| Maximum Input Pressure | 12bar | |
| Minimum Operating Temperature | -10°C | |
| Threaded Inlet Connection Thread Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Threaded Inlet Connection Thread Standard | G | |
| Threaded Inlet Connection Thread Size | 1/4in | |
| Body Material | Brass | |
| Select all | ||
|---|---|---|
| Brand RS PRO | ||
| Threaded Inlet Connection G 1/4 Male | ||
| Inlet Connection Type Threaded | ||
| Material Brass, Bronze | ||
| Tube Inlet Connection 1/4in | ||
| Type Threaded Silencer | ||
| Maximum Input Pressure 12bar | ||
| Minimum Operating Temperature -10°C | ||
| Threaded Inlet Connection Thread Gender Male | ||
| Maximum Operating Temperature 80°C | ||
| Threaded Inlet Connection Thread Standard G | ||
| Threaded Inlet Connection Thread Size 1/4in | ||
| Body Material Brass | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, Threaded, Brass, 12 bar
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of the fitting. The threaded design allows for easy connection and installation, saving time and resources.
Features and Benefits
Threaded silencer: Facilitates easy installation and secure connections
Brass construction: Offers durability and resistance to corrosion
Maximum input pressure 12 bar: Suitable for high-pressure applications
Minimum operating temperature -10°C: Ensures functionality in cold environments
Maximum operating temperature +80°C: Suitable for high-temperature applications
Filtration threshold 100 μm: Provides effective filtration for cleaner operations
Brass construction: Offers durability and resistance to corrosion
Maximum input pressure 12 bar: Suitable for high-pressure applications
Minimum operating temperature -10°C: Ensures functionality in cold environments
Maximum operating temperature +80°C: Suitable for high-temperature applications
Filtration threshold 100 μm: Provides effective filtration for cleaner operations
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Pneumatic circuits
Industrial water circuits
Additional Information
Noise Reduction: 72 dB
Material: Brass, Bronze
Threaded Inlet Connection: G 1/4 Male
Material: Brass, Bronze
Threaded Inlet Connection: G 1/4 Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
