RS PRO Brass Pneumatic Silencer 12 bar Threaded G

Subtotal (1 pack of 10 units)*

£22.91

(exc. VAT)

£27.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£22.91£2.291

*price indicative

RS Stock No.:
631-956
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Silencer

Connection Size

1/8 in

Material

Brass

Thread Standard

G

Connection Type

Threaded

Noise Reduction

74dB

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

No

RS PRO Pneumatic Silencer, Threaded, Brass, G 1/8 Male


This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimum performance under high pressure and temperature conditions, enhancing the longevity of your system. The silencer facilitates easy connection and installation, saving valuable time and resources.

Features and Benefits


Threaded silencer: Allows for straightforward installation and connection with other components

Brass construction: Provides durability and resistance to corrosion

Maximum input pressure 12 bar: Suitable for high-pressure applications

Minimum operating temperature -10°C: Ensures functionality in cold environments

Maximum operating temperature +80°C: Capable of withstanding high temperatures

Filtration threshold 100 μm: Offers effective filtration for cleaner operations

Applications


Compressed air systems

Pneumatic circuits

Industrial water circuits

Additional Information


Noise Reduction: 74 dB

Material: Brass, Bronze

Threaded Inlet Connection: G 1/8 Male

Body Material: Brass

Inlet Connection Type: Threaded

Threaded Inlet Connection Thread Standard: G

Threaded Inlet Connection Thread Size: 1/8 in

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links