Festo UO Polyethylene Pneumatic Silencer 8 bar

Subtotal (1 pack of 5 units)*

£40.90

(exc. VAT)

£49.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£40.90£8.18

*price indicative

RS Stock No.:
351-681
Mfr. Part No.:
UO-M5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M5

Product Type

Pneumatic Silencer

Material

Polyethylene

Series

UO

Maximum Operating Pressure

8 bar

Standards/Approvals

RoHS-compliant

Model Number

8141085

COO (Country of Origin):
DE
The Festo silencer is designed to enhance the efficiency of compressed air systems through its innovative open design. Exceptional in its ability to mitigate noise and improve flow dynamics, it serves a critical function in various pneumatic applications. With a robust material composition, it ensures long-lasting performance even in challenging environments. This product embodies the perfect blend of functionality and compliance, making it an ideal choice for professionals seeking reliability and quality.

Mounting position is optional for flexible installation

Open design effectively reduces operational noise levels

Symbolic design promotes seamless integration into existing systems

Engineered for use with compressed air maintaining operational integrity

Compliant with RoHS standards for environmentally friendly use

Lightweight construction aids in easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy