Siemens 15 mmin Pneumatic Shut-Off Valve, 20.83L/min
- RS Stock No.:
- 632-285
- Mfr. Part No.:
- MKD533.15-1.25 / S55329-M146-A100
- Brand:
- Siemens
Subtotal (1 unit)*
£1,868.98
(exc. VAT)
£2,242.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,868.98 |
*price indicative
- RS Stock No.:
- 632-285
- Mfr. Part No.:
- MKD533.15-1.25 / S55329-M146-A100
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Inlet Port | 15 mmmm | |
| Outlet Port Size | 15 mmin | |
| Manufacturer Series | MKD533 | |
| Flow Rate | 20.83L/min | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Inlet Port 15 mmmm | ||
Outlet Port Size 15 mmin | ||
Manufacturer Series MKD533 | ||
Flow Rate 20.83L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
The Siemens Control devices with safety shut off function per DIN EN 14597 for protection against excessive temperature and pressure in district heating, heating, ventilation and air conditioning systems. For open and closed circuits. With positioning control, position feedback signal and spring return function.
Electrohydraulic actuators
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- Siemens 15 mmin Pneumatic Shut-Off Valve, 26.67L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 8.33L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 10.5L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 16.67L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 4.17L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 5.33L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 13.33L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 6.67L/min
