Siemens 15 mmin Pneumatic Shut-Off Valve, 8.33L/min
- RS Stock No.:
- 632-280
- Mfr. Part No.:
- MKD533.15-0.5 / S55329-M142-A100
- Brand:
- Siemens
Subtotal (1 unit)*
£1,868.98
(exc. VAT)
£2,242.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,868.98 |
*price indicative
- RS Stock No.:
- 632-280
- Mfr. Part No.:
- MKD533.15-0.5 / S55329-M142-A100
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Inlet Port | 15 mmmm | |
| Outlet Port Size | 15 mmin | |
| Manufacturer Series | MKD533 | |
| Flow Rate | 8.33L/min | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Inlet Port 15 mmmm | ||
Outlet Port Size 15 mmin | ||
Manufacturer Series MKD533 | ||
Flow Rate 8.33L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1210 Format low Ohmic Resistor - 0.5W
Panasonic ERJ 14B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Compatible with placement machines
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Compatible with placement machines
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
The Siemens Control devices with safety shut off function per DIN EN 14597 for protection against excessive temperature and pressure in district heating, heating, ventilation and air conditioning systems. For open and closed circuits. With positioning control, position feedback signal and spring return function.
Electrohydraulic actuators
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer
Related links
- Siemens 15 mmin Pneumatic Shut-Off Valve, 26.67L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 20.83L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 10.5L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 16.67L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 4.17L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 5.33L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 13.33L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 6.67L/min
