Siemens 15 mmin Pneumatic Shut-Off Valve, 13.33L/min

Subtotal (1 unit)*

£1,868.98

(exc. VAT)

£2,242.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,868.98

*price indicative

RS Stock No.:
632-283
Mfr. Part No.:
MKD533.15-0.8 / S55329-M144-A100
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Inlet Port

15 mmmm

Outlet Port Size

15 mmin

Manufacturer Series

MKD533

Flow Rate

13.33L/min

RoHS Status: Exempt

COO (Country of Origin):
DE

SMC AN Series Silencers


SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.

Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure

The Siemens Control devices with safety shut off function per DIN EN 14597 for protection against excessive temperature and pressure in district heating, heating, ventilation and air conditioning systems. For open and closed circuits. With positioning control, position feedback signal and spring return function.

Electrohydraulic actuators
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer

Related links