Siemens 15 mmin Pneumatic Shut-Off Valve, 16.67L/min
- RS Stock No.:
- 632-284
- Mfr. Part No.:
- MKD533.15-1 / S55329-M145-A100
- Brand:
- Siemens
Subtotal (1 unit)*
£1,868.98
(exc. VAT)
£2,242.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,868.98 |
*price indicative
- RS Stock No.:
- 632-284
- Mfr. Part No.:
- MKD533.15-1 / S55329-M145-A100
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Inlet Port | 15 mmmm | |
| Outlet Port Size | 15 mmin | |
| Manufacturer Series | MKD533 | |
| Flow Rate | 16.67L/min | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Inlet Port 15 mmmm | ||
Outlet Port Size 15 mmin | ||
Manufacturer Series MKD533 | ||
Flow Rate 16.67L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SMC AN Series Silencers
SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.
Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure
The Siemens Control devices with safety shut off function per DIN EN 14597 for protection against excessive temperature and pressure in district heating, heating, ventilation and air conditioning systems. For open and closed circuits. With positioning control, position feedback signal and spring return function.
Electrohydraulic actuators
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer
Related links
- Siemens 15 mmin Pneumatic Shut-Off Valve, 26.67L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 20.83L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 10.5L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 4.17L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 5.33L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 8.33L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 13.33L/min
- Siemens 15 mmin Pneumatic Shut-Off Valve, 6.67L/min
