Norgren Pneumatic Shut-Off Valve
- RS Stock No.:
- 613-760
- Mfr. Part No.:
- D00GR1000
- Brand:
- Norgren
Subtotal (1 bag of 5 units)*
£24.15
(exc. VAT)
£28.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £24.15 | £4.83 |
*price indicative
- RS Stock No.:
- 613-760
- Mfr. Part No.:
- D00GR1000
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Shut-Off Valve | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Shut-Off Valve | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Pneufit D shut-off valve designed for 10mm tubing. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Related links
- Norgren Pneumatic Manual Control Valve
- Norgren Locking Shut-Off Valve Pneumatic Manual Control Valve T82T Series III B
- SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS30 Series Rc G 1/4, III B
- Norgren Pneumatic Manual Control Valve VHLA Series III B
- Norgren Pneumatic Manual Control Valve Pneufit C Series III B
- Norgren Pneumatic Manual Control Valve Pneufit C Series III B
- Norgren Pneumatic Manual Control Valve Pneufit C Series III B
- Norgren Pneumatic Manual Control Valve Pneufit C Series III B
