Norgren 3/8 in Female Pneumatic Shut-Off Valve
- RS Stock No.:
- 613-619
- Mfr. Part No.:
- D20GR0600
- Brand:
- Norgren
Subtotal (1 bag of 5 units)*
£105.16
(exc. VAT)
£126.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £105.16 | £21.032 |
*price indicative
- RS Stock No.:
- 613-619
- Mfr. Part No.:
- D20GR0600
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Inlet Port | Push In 9.5 mm | |
| Inlet Port Gender | Female | |
| Outlet Port Size | 3/8 in | |
| Manufacturer Series | Pneufit D | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Inlet Port Push In 9.5 mm | ||
Inlet Port Gender Female | ||
Outlet Port Size 3/8 in | ||
Manufacturer Series Pneufit D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Pneufit D Acetal hand valve (union) designed for 3/8 inch tubing. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Related links
- Norgren 1/4 in Female Pneumatic Shut-Off Valve
- Norgren 1/2 in Female Pneumatic Shut-Off Valve
- Norgren G 1/4 in Female Pneumatic Shut-Off Valve, 6.5L/s
- Norgren G 1/2 in Female Pneumatic Shut-Off Valve, 23.2L/s
- Festo 3/8 in Pneumatic Shut-Off Valve, 707.4L/min
- Festo G G 3/8 Pneumatic Shut-Off Valve, 5200L/min
- EMERSON ? ASCO G G 3/8 Pneumatic Shut-Off Valve, 8800L/min
- Festo NPT 3/8 in Pneumatic Shut-Off Valve, 5200L/min
