Norgren Metric 6 mm Female Pneumatic Shut-Off Valve

Subtotal (1 bag of 5 units)*

£78.11

(exc. VAT)

£93.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£78.11£15.622

*price indicative

RS Stock No.:
613-744
Mfr. Part No.:
D00GR0600
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Inlet Port

Push In 6 mm

Inlet Port Gender

Female

Outlet Port Size

6 mm

Manufacturer Series

Pneufit D

Inlet Port Thread Standard

Metric

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Pneufit D shut-off valve designed for 6mm tubing. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.

Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials

Related links