EMERSON – AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min

Subtotal (1 unit)*

£140.58

(exc. VAT)

£168.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.58

*price indicative

RS Stock No.:
315-869
Mfr. Part No.:
R412007268
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Inlet Port

G 1/2

Outlet Port Size

G 1/2

Outlet Port - Thread Standard

G

Manufacturer Series

AS3-SOV

Flow Rate

4500L/min

Inlet Port Thread Standard

G

Body Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Electrically operated 3/2 directional valve from AS3 series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 series guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts

Related links