EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- RS Stock No.:
- 299-518
- Mfr. Part No.:
- R412006262
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£126.44
(exc. VAT)
£151.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.44 |
*price indicative
- RS Stock No.:
- 299-518
- Mfr. Part No.:
- R412006262
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Inlet Port | G 1/4 | |
| Outlet Port Size | G 1/4 | |
| Outlet Port - Thread Standard | G | |
| Manufacturer Series | AS2 | |
| Flow Rate | 2000L/min | |
| Maximum Input Pressure | 16bar | |
| Inlet Port Size | G 1/4 | |
| Inlet Port Thread Standard | G | |
| Body Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Inlet Port G 1/4 | ||
Outlet Port Size G 1/4 | ||
Outlet Port - Thread Standard G | ||
Manufacturer Series AS2 | ||
Flow Rate 2000L/min | ||
Maximum Input Pressure 16bar | ||
Inlet Port Size G 1/4 | ||
Inlet Port Thread Standard G | ||
Body Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics 3/2-directional valve pneumatically operated Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Working pressure Minimum 0 bar
Working pressure max 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Working pressure max 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- EMERSON – AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- EMERSON ? AVENTICS G Pneumatic Shut-Off Valve, 2000L/min
- EMERSON ? AVENTICS G G 3/4 Pneumatic Shut-Off Valve, 30000L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2600L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON – AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2600L/min
- EMERSON – AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min
