EMERSON ? AVENTICS G G 3/4 Pneumatic Shut-Off Valve, 30000L/min

Subtotal (1 unit)*

£203.35

(exc. VAT)

£244.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£203.35

*price indicative

RS Stock No.:
299-406
Mfr. Part No.:
R412009260
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Inlet Port

G 3/4

Outlet Port Size

G 3/4

Outlet Port - Thread Standard

G

Manufacturer Series

AS5

Flow Rate

30000L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/4

Inlet Port Thread Standard

G

Body Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics 3/2-shut-off valve, mechanically operated, Series AS5-BAV is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Minimum working pressure 0 bar
Maximum working pressure 16 bar
Actuating element rotary switch
Sealing principle metal/metal sealing

Related links