EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 4500L/min
- RS Stock No.:
- 299-541
- Mfr. Part No.:
- R412007272
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£110.75
(exc. VAT)
£132.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.75 |
*price indicative
- RS Stock No.:
- 299-541
- Mfr. Part No.:
- R412007272
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Inlet Port | G 3/8 | |
| Outlet Port Size | G 1/4 | |
| Outlet Port - Thread Standard | G | |
| Manufacturer Series | AS3 | |
| Flow Rate | 4500L/min | |
| Maximum Input Pressure | 10bar | |
| Inlet Port Size | G 3/8 | |
| Inlet Port Thread Standard | G | |
| Body Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Inlet Port G 3/8 | ||
Outlet Port Size G 1/4 | ||
Outlet Port - Thread Standard G | ||
Manufacturer Series AS3 | ||
Flow Rate 4500L/min | ||
Maximum Input Pressure 10bar | ||
Inlet Port Size G 3/8 | ||
Inlet Port Thread Standard G | ||
Body Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filling valve Series AS3 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Minimum working pressure 2.5 bar
Maximum working pressure 16 bar
Sealing principle Soft seal
Type Poppet valve
Maximum working pressure 16 bar
Sealing principle Soft seal
Type Poppet valve
Related links
- EMERSON – AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min
- EMERSON – AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- EMERSON – AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- EMERSON ? AVENTICS G G 3/4 Pneumatic Shut-Off Valve, 30000L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2600L/min
