EMERSON – AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min
- RS Stock No.:
- 315-873
- Mfr. Part No.:
- R412007271
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£185.40
(exc. VAT)
£222.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.40 |
*price indicative
- RS Stock No.:
- 315-873
- Mfr. Part No.:
- R412007271
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Inlet Port | G 1/2 | |
| Outlet Port Size | G 1/2 | |
| Outlet Port - Thread Standard | G | |
| Manufacturer Series | AS3-SOV | |
| Flow Rate | 4500L/min | |
| Inlet Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Inlet Port G 1/2 | ||
Outlet Port Size G 1/2 | ||
Outlet Port - Thread Standard G | ||
Manufacturer Series AS3-SOV | ||
Flow Rate 4500L/min | ||
Inlet Port Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Aventics Electrically operated 3/2 directional valve from AS3 series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 series guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON – AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 11500L/min
- EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 12500L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
