EMERSON ? AVENTICS G Pneumatic Shut-Off Valve, 30000L/min
- RS Stock No.:
- 299-407
- Mfr. Part No.:
- R412009261
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£203.35
(exc. VAT)
£244.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.35 |
*price indicative
- RS Stock No.:
- 299-407
- Mfr. Part No.:
- R412009261
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Inlet Port | G 1 | |
| Outlet Port - Thread Standard | G | |
| Manufacturer Series | AS5 | |
| Flow Rate | 30000L/min | |
| Maximum Input Pressure | 16bar | |
| Inlet Port Size | G 1in | |
| Inlet Port Thread Standard | G | |
| Body Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Inlet Port G 1 | ||
Outlet Port - Thread Standard G | ||
Manufacturer Series AS5 | ||
Flow Rate 30000L/min | ||
Maximum Input Pressure 16bar | ||
Inlet Port Size G 1in | ||
Inlet Port Thread Standard G | ||
Body Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics 3/2-shut-off valve, mechanically operated, Series AS5-BAV is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Working pressure Minimum 0 bar
Working pressure max 16 bar
Actuating element rotary switch
Sealing principle metal or metal sealing
Working pressure max 16 bar
Actuating element rotary switch
Sealing principle metal or metal sealing
Related links
- EMERSON ? AVENTICS G G 3/4 Pneumatic Shut-Off Valve, 30000L/min
- EMERSON – AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2600L/min
- EMERSON – AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/2 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON – AVENTICS G G 1/2 Male Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 4500L/min
- EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- EMERSON ? AVENTICS G Pneumatic Shut-Off Valve, 2000L/min
