Festo Flow Controller Fitting Kit, SASA-FW-A Series, For Use With SFAW Flow Sensors
- RS Stock No.:
- 175-2244
- Mfr. Part No.:
- SASA-FW-A-32-TG12
- Brand:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 175-2244
- Mfr. Part No.:
- SASA-FW-A-32-TG12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Flow Controller Fitting Kit | |
| Manufacturer Series | SASA-FW-A | |
| For Use With | SFAW Flow Sensors | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Flow Controller Fitting Kit | ||
Manufacturer Series SASA-FW-A | ||
For Use With SFAW Flow Sensors | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Festo Flow Controller Fitting Kit
The Festo SASA-FW-A series flow controller kit includes a female hose connector having maximum flow measuring a range of 32l/min. It can be used with SFAW flow sensors. It comes with the connection size of 13mm or 19mm and has a thread mounting style.
Features and Benefits
Corrosion resistance classification (CRC) is 3-high corrosion stress
High alloy steel, non-corrosive
High alloy steel, non-corrosive
Applications
Industrial application
