SMC CRA1B Series Pneumatic Rotary Actuator, 190° Rotary Angle

Subtotal (1 unit)*

£379.73

(exc. VAT)

£455.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.73

*price indicative

RS Stock No.:
655-594
Mfr. Part No.:
CRA1BX80-190CZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Rotary Angle

190°

Manufacturer Series

CRA1B

COO (Country of Origin):
JP
The SMC Rotary actuator with an 80mm bore size and a 190mm stroke length, designed for precise motion control in heavy-duty industrial applications. Featuring advanced cushioning technology, this cylinder ensures smooth and efficient deceleration at both ends, reducing shock and noise. Its robust aluminium alloy body provides durability and resistance to corrosion, making it ideal for demanding environments. The cylinder also includes a magnetic piston, offering easy integration with position sensors for automation and feedback systems.

Simple shaft with 4 millings
With pneumatic damping
RoHS compliant

Related links