Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 652-101
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F04
- Brand:
- Festo
Subtotal (1 unit)*
£94.53
(exc. VAT)
£113.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.53 |
*price indicative
- RS Stock No.:
- 652-101
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F04
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator offers precise control and reliable operation for industrial automation systems. Designed with a robust rack and pinion mechanism, this actuator ensures a swift response in operations with an adjustable swivel angle of up to 90 degrees. With its low demand safety features meeting SIL 2 standards, it automatically transitions to a safe position when compressed air supply ceases. The actuator is compatible with standard flange hole patterns and integrates seamlessly with valves, ensuring optimal performance in various applications while adhering to durability standards in challenging environments.
Low torque requirements at nominal pressure ensure energy efficiency
Operating medium versatility with compressed air compatibility allows for flexible usage
Multiple certification for explosion protection enhances safety in hazardous environments
Compact dimensions facilitate easy integration into existing systems
Operating medium versatility with compressed air compatibility allows for flexible usage
Multiple certification for explosion protection enhances safety in hazardous environments
Compact dimensions facilitate easy integration into existing systems
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore



