Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore
- RS Stock No.:
- 650-950
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS30-F04
- Brand:
- Festo
Subtotal (1 unit)*
£118.20
(exc. VAT)
£141.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.20 |
*price indicative
- RS Stock No.:
- 650-950
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS30-F04
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 40mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 40mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered to provide precise movement control for valve applications, ensuring efficient operation in various environments. Designed with a robust rack and pinion mechanism, this actuator offers a swivel angle of 90 degrees, enabling accurate positioning and reliable performance. It is suitable for a wide range of mounting positions, adhering to ISO 5211 standards, making it versatile for different installations. Safety is paramount, with features ensuring it transitions to a secure position upon loss of power. Its ability to withstand varying pressures and operating conditions further enhances its reliability, making it an ideal choice for demanding applications.
Compact design with a torque of 14 Nm at nominal pressure optimizing space without sacrificing strength
Robust construction with materials suited for harsh conditions including anodized aluminium and high-alloy stainless steel
LABS conformity assures suitability for sensitive applications maintaining operational integrity
Lightweight design at 2087 g facilitates easy installation and maintenance
Robust construction with materials suited for harsh conditions including anodized aluminium and high-alloy stainless steel
LABS conformity assures suitability for sensitive applications maintaining operational integrity
Lightweight design at 2087 g facilitates easy installation and maintenance
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Acting with Return Spring Action Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore



